IQE013N04LM6CGATMA1 | |
---|---|
DigiKey Part Number | 448-IQE013N04LM6CGATMA1TR-ND - Tape & Reel (TR) 448-IQE013N04LM6CGATMA1CT-ND - Cut Tape (CT) 448-IQE013N04LM6CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE013N04LM6CGATMA1 |
Description | 40V N-CH FET SOURCE-DOWN CG 3X3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 205A (Tc) 2.5W (Ta), 107W (Tc) Surface Mount, Wettable Flank PG-TTFN-9-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQE013N04LM6CGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 51µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PG-TTFN-9-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥16.92900 | ¥169.29 |
100 | ¥13.47060 | ¥1,347.06 |
500 | ¥11.39816 | ¥5,699.08 |
1,000 | ¥9.67115 | ¥9,671.15 |
2,000 | ¥9.18764 | ¥18,375.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.84222 | ¥44,211.10 |