BSC010N04LS6ATMA1 | |
---|---|
DigiKey Part Number | BSC010N04LS6ATMA1TR-ND - Tape & Reel (TR) BSC010N04LS6ATMA1CT-ND - Cut Tape (CT) BSC010N04LS6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC010N04LS6ATMA1 |
Description | MOSFET N-CH 40V 40A/100A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta), 100A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC010N04LS6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥15.11400 | ¥151.14 |
100 | ¥12.02650 | ¥1,202.65 |
500 | ¥10.17638 | ¥5,088.19 |
1,000 | ¥8.63450 | ¥8,634.50 |
2,000 | ¥8.20279 | ¥16,405.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.89442 | ¥39,472.10 |
10,000 | ¥7.63307 | ¥76,330.70 |