40A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,929 In Stock | 1 : ¥18.23000 Cut Tape (CT) 5,000 : ¥7.89442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 1mOhm @ 50A, 10V | 2.3V @ 250µA | 67 nC @ 4.5 V | ±20V | 4600 pF @ 20 V | - | 3W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
12,342 In Stock | 1 : ¥12.15000 Cut Tape (CT) 4,000 : ¥5.03672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2.35V @ 150µA | 120 nC @ 10 V | ±20V | 7200 pF @ 15 V | - | 3.6W (Ta), 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
5,994 In Stock | 1 : ¥17.98000 Cut Tape (CT) 5,000 : ¥7.80102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 0.95mOhm @ 30A, 10V | 2V @ 250µA | 49 nC @ 10 V | ±16V | 3200 pF @ 12 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
3,068 In Stock 1,100 Marketplace | 1 : ¥23.32000 Cut Tape (CT) 2,500 : ¥9.28732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 1.15mOhm @ 40A, 10V | 1.7V @ 250µA | 51 nC @ 4.5 V | ±20V | 9200 pF @ 15 V | - | 3.2W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
902 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2.35V @ 150µA | 83 nC @ 10 V | ±20V | 6115 pF @ 13 V | - | 3.6W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 3,000 : ¥8.94406 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Ta), 100A (Tc) | 6V, 10V | 2.6mOhm @ 20A, 10V | 3.2V @ 250µA | 100 nC @ 10 V | ±20V | 4940 pF @ 40 V | - | 8.8W (Ta), 258W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
0 In Stock | 1 : ¥14.53000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Ta), 100A (Tc) | - | 1.4mOhm @ 50A, 10V | 2.35V @ 150µA | 120 nC @ 10 V | - | 7200 pF @ 15 V | - | - | - | Surface Mount | PQFN (5x6) Single Die | 8-PowerVDFN | ||
0 In Stock | 1 : ¥16.50000 Cut Tape (CT) | - | Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 40A (Ta), 100A (Tc) | - | 1.4mOhm @ 50A, 10V | 2.35V @ 150µA | 83 nC @ 10 V | - | 6115 pF @ 13 V | - | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2.35V @ 150µA | 83 nC @ 10 V | ±20V | 6115 pF @ 13 V | - | 3.6W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN |