IRFH5300TRPBF | |
---|---|
DigiKey Part Number | IRFH5300TRPBFTR-ND - Tape & Reel (TR) IRFH5300TRPBFCT-ND - Cut Tape (CT) IRFH5300TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5300TRPBF |
Description | MOSFET N-CH 30V 40A/100A 8PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Ta), 100A (Tc) 3.6W (Ta), 250W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥9.96700 | ¥99.67 |
100 | ¥7.74840 | ¥774.84 |
500 | ¥6.56800 | ¥3,284.00 |
1,000 | ¥5.35033 | ¥5,350.33 |
2,000 | ¥5.03672 | ¥10,073.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.03672 | ¥20,146.88 |
8,000 | ¥4.79687 | ¥38,374.96 |
12,000 | ¥4.57548 | ¥54,905.76 |