TPS2120YFPR | |
---|---|
DigiKey Part Number | 296-TPS2120YFPRTR-ND - Tape & Reel (TR) 296-TPS2120YFPRCT-ND - Cut Tape (CT) 296-TPS2120YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2120YFPR |
Description | IC PWR MGMT BATTERY MGMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS2120YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Current - Output (Max) | 3A | |
Voltage - Supply | 2.8V ~ 22V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥16.38200 | ¥163.82 |
25 | ¥15.45520 | ¥386.38 |
100 | ¥13.16750 | ¥1,316.75 |
250 | ¥12.36416 | ¥3,091.04 |
500 | ¥10.81864 | ¥5,409.32 |
1,000 | ¥8.96402 | ¥8,964.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.34581 | ¥25,037.43 |
6,000 | ¥8.03671 | ¥48,220.26 |