MIC2090-1YM5-TR | |
---|---|
DigiKey Part Number | 576-3890-2-ND - Tape & Reel (TR) 576-3890-1-ND - Cut Tape (CT) 576-3890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2090-1YM5-TR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2090-1YM5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 50mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Auto-Retry Current-Limit Recovery, Short-Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
25 | ¥1.95520 | ¥48.88 |
100 | ¥1.78530 | ¥178.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78526 | ¥5,355.78 |