TESEO-LIV4FTR | |
---|---|
DigiKey Part Number | 497-TESEO-LIV4FTR-ND - Tape & Reel (TR) 497-TESEO-LIV4FTRCT-ND - Cut Tape (CT) 497-TESEO-LIV4FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESEO-LIV4FTR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS Not Included 18-LCC (9.7x10.1) |
Datasheet | Datasheet |
EDA/CAD Models | TESEO-LIV4FTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | GPIO, I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | 18-LCC (9.7x10.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.04000 | ¥141.04 |
10 | ¥124.25500 | ¥1,242.55 |
100 | ¥107.46310 | ¥10,746.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥97.38840 | ¥77,910.72 |