EVB-VIC3DA | |
---|---|
DigiKey Part Number | 497-EVB-VIC3DA-ND |
Manufacturer | |
Manufacturer Product Number | EVB-VIC3DA |
Description | TESEO-VIC3DA GNSS DEAD-RECKONING |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - Teseo-VIC3DA GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Frequency | - | |
For Use With/Related Products | Teseo-VIC3DA | |
Supplied Contents | Board(s) | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,252.82000 | ¥2,252.82 |