TESEO-VIC3D | |
---|---|
DigiKey Part Number | 497-TESEO-VIC3D-ND |
Manufacturer | |
Manufacturer Product Number | TESEO-VIC3D |
Description | INDUSTRIAL GNSS DEAD RECKONING M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz -163dBm Not Included |
Datasheet | Datasheet |
EDA/CAD Models | TESEO-VIC3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥117.94683 | ¥14,153.62 |
240 | ¥110.57513 | ¥26,538.03 |
600 | ¥103.20340 | ¥61,922.04 |