EL.1A | |
---|---|
DigiKey Part Number | 931-EL.1A-ND |
Manufacturer | |
Manufacturer Product Number | EL.1A |
Description | EDGE LOCATE GNSS RTK BOARD |
Customer Reference | |
Detailed Description | EDGE Locate™ RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 921.6kbps On-Board, Patch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | SPI, UART | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |