GT-88 | |
---|---|
DigiKey Part Number | 62-1384-2-ND - Tape & Reel (TR) 62-1384-1-ND - Cut Tape (CT) 62-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT-88 |
Description | IC RECEIVER GPS/GNSS 24LCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GPS 10Hz ~ 40MHz -148dBm 24-LCC (16x12.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10Hz ~ 40MHz | |
Sensitivity | -148dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | Galileo, GLONASS, GPS | |
Applications | General Purpose | |
Current - Receiving | 68mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | 24-LCC (16x12.2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥763.59000 | ¥763.59 |
10 | ¥719.92600 | ¥7,199.26 |
25 | ¥676.29760 | ¥16,907.44 |
100 | ¥632.66400 | ¥63,266.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥567.21590 | ¥283,607.95 |