5186 | |
---|---|
DigiKey Part Number | 1528-5186-ND |
Manufacturer | |
Manufacturer Product Number | 5186 |
Description | ULTIMATE GPS MODULE PA1616D - 66 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GNSS, GPS 1.598GHz ~ 1.575GHz, 1.605GHz -165dBm 9.6kbps On-Board, Patch |
Datasheet | Datasheet |
EDA/CAD Models | 5186 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.598GHz ~ 1.575GHz, 1.605GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 3V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |