BNO085 | |
---|---|
DigiKey Part Number | 1888-1006-2-ND - Tape & Reel (TR) 1888-1006-1-ND - Cut Tape (CT) 1888-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNO085 |
Description | IMU ACCEL/GYRO/MAG I2C 32BIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, SPI, UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TFLGA Module | |
Supplier Device Package | 28-LGA (5.2x3.8) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.08000 | ¥139.08 |
10 | ¥110.11600 | ¥1,101.16 |
25 | ¥104.32360 | ¥2,608.09 |
100 | ¥89.83320 | ¥8,983.32 |
500 | ¥84.03776 | ¥42,018.88 |
1,000 | ¥79.69091 | ¥79,690.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥77.08287 | ¥308,331.48 |