CGGP.18.4.C.02 | |
---|---|
DigiKey Part Number | 931-1152-ND |
Manufacturer | |
Manufacturer Product Number | CGGP.18.4.C.02 |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz 3dBi Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2.4 | |
Return Loss | -7.6dB | |
Gain | 3dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.177" (4.50mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |