ANT1818B00DT1516S | |
---|---|
DigiKey Part Number | 311-1532-ND |
Manufacturer | |
Manufacturer Product Number | ANT1818B00DT1516S |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.606GHz 2.65dBi, 2.79dBi Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -26.080dB, -26.781dB | |
Gain | 2.65dBi, 2.79dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.82000 | ¥158.20 |
60 | ¥14.92550 | ¥895.53 |
120 | ¥12.71633 | ¥1,525.96 |
240 | ¥11.94046 | ¥2,865.71 |
480 | ¥10.44783 | ¥5,014.96 |
960 | ¥8.65673 | ¥8,310.46 |
2,400 | ¥8.05974 | ¥19,343.38 |
4,920 | ¥7.76122 | ¥38,185.20 |