APAE1590R2540AKDB1-T | |
---|---|
DigiKey Part Number | 535-11940-ND |
Manufacturer | |
Manufacturer Product Number | APAE1590R2540AKDB1-T |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.608GHz Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAE1590R2540AKDB1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.608GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | -7dB | |
Gain | - | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.181" (4.60mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.88500 | ¥98.85 |
50 | ¥9.32640 | ¥466.32 |
100 | ¥7.94630 | ¥794.63 |
250 | ¥7.46108 | ¥1,865.27 |
450 | ¥6.56784 | ¥2,955.53 |