B2B-ZR | |
---|---|
DigiKey Part Number | 455-B2B-ZR-ND |
Manufacturer | |
Manufacturer Product Number | B2B-ZR |
Description | CONN HEADER VERT 2POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B2B-ZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | 0.106" (2.69mm) | |
Overall Contact Length | 0.256" (6.50mm) | |
Insulation Height | 0.177" (4.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 5.6mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.89160 | ¥89.16 |
500 | ¥0.73774 | ¥368.87 |
2,000 | ¥0.61475 | ¥1,229.50 |
6,000 | ¥0.55326 | ¥3,319.56 |
10,000 | ¥0.53790 | ¥5,379.00 |