BLM15AX700SN1D

DigiKey Part Number
490-5438-2-ND - Tape & Reel (TR)
490-5438-1-ND - Cut Tape (CT)
490-5438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AX700SN1D
Description
FERRITE BEAD 70 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 780mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AX700SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
780mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.42500¥4.25
25¥0.37080¥9.27
50¥0.33160¥16.58
100¥0.29670¥29.67
250¥0.25572¥63.93
500¥0.22800¥114.00
1,000¥0.20241¥202.41
5,000¥0.15086¥754.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.13140¥1,314.00
20,000¥0.11689¥2,337.80
Manufacturers Standard Package