1N4448HWS-7-F | |
---|---|
DigiKey Part Number | 1N4448HWS-FDITR-ND - Tape & Reel (TR) 1N4448HWS-FDICT-ND - Cut Tape (CT) 1N4448HWS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448HWS-7-F |
Description | DIODE GEN PURP 80V 250MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448HWS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.51376 | ¥256.88 |
1,000 | ¥0.35696 | ¥356.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30937 | ¥928.11 |
6,000 | ¥0.28699 | ¥1,721.94 |
9,000 | ¥0.23799 | ¥2,141.91 |
30,000 | ¥0.23379 | ¥7,013.70 |
75,000 | ¥0.20999 | ¥15,749.25 |
150,000 | ¥0.18199 | ¥27,298.50 |