ECS-390-CDX-1932 | |
---|---|
DigiKey Part Number | 50-ECS-390-CDX-1932CT-ND - Cut Tape (CT) 50-ECS-390-CDX-1932DKR-ND - Digi-Reel® 50-ECS-390-CDX-1932TR-ND |
Manufacturer | |
Manufacturer Product Number | ECS-390-CDX-1932 |
Description | CRYSTAL 39.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-390-CDX-1932 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±13ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 95°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.97500 | ¥49.75 |
50 | ¥4.47760 | ¥223.88 |
100 | ¥3.98010 | ¥398.01 |
500 | ¥3.78110 | ¥1,890.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.54405 | ¥2,544.05 |
3,000 | ¥2.38509 | ¥7,155.27 |
5,000 | ¥2.30558 | ¥11,527.90 |
10,000 | ¥2.22608 | ¥22,260.80 |