02ZR-8M-P | |
---|---|
DigiKey Part Number | 455-2289-ND |
Manufacturer | |
Manufacturer Product Number | 02ZR-8M-P |
Description | CONN RCPT 2POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.75200 | ¥68.80 |
50 | ¥2.52860 | ¥126.43 |
100 | ¥2.42930 | ¥242.93 |
250 | ¥2.18120 | ¥545.30 |
500 | ¥2.08200 | ¥1,041.00 |
2,000 | ¥1.64582 | ¥3,291.64 |
4,000 | ¥1.58634 | ¥6,345.36 |