44A0111-28-9 | |
---|---|
DigiKey Part Number | 44A0111-28-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-28-9 |
Description | HOOK-UP DL STRND 28AWG WHT FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up, Dual Wall Wire 7/36 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 9843' (3000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.43000 | ¥11.43 |
3 | ¥10.55333 | ¥31.66 |
5 | ¥10.19200 | ¥50.96 |
7 | ¥9.95286 | ¥69.67 |
10 | ¥9.71800 | ¥97.18 |
25 | ¥9.10800 | ¥227.70 |
50 | ¥8.63740 | ¥431.87 |
100 | ¥8.21590 | ¥821.59 |