82A0111-28-8 | |
---|---|
DigiKey Part Number | 82A0111-28-8-DS-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-28-8 |
Description | HOOK-UP STRND 28AWG GRAY FEET |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 Gray 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.23000 | ¥47.23 |
3 | ¥43.84667 | ¥131.54 |
5 | ¥42.15200 | ¥210.76 |
7 | ¥41.10143 | ¥287.71 |
10 | ¥40.24800 | ¥402.48 |
25 | ¥37.72440 | ¥943.11 |
50 | ¥35.82640 | ¥1,791.32 |
100 | ¥34.14040 | ¥3,414.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/646/942/82A0111-28-8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/646/942/82A0111-28-8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/646/942/82A0111-28-8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/646/942/82A0111-28-8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/646/942/82A0111-28-8_tmb.jpg)