82A0111-28-8 | |
---|---|
DigiKey Part Number | 82A0111-28-8-50-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-28-8 |
Description | HOOK-UP STRND 28AWG GRAY 50' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 Gray 600V 50.00' (15.24m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/646/942/82A0111-28-8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/646/942/82A0111-28-8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/646/942/82A0111-28-8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/646/942/82A0111-28-8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/646/942/82A0111-28-8_tmb.jpg)