82A0111-28-8 | |
---|---|
DigiKey Part Number | 82A0111-28-8-25-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-28-8 |
Description | HOOK-UP STRND 28AWG GRAY 25' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 Gray 600V 25.00' (7.62m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |