299/2 SV001 | |
---|---|
DigiKey Part Number | A299/2SV-1000-ND |
Manufacturer | |
Manufacturer Product Number | 299/2 SV001 |
Description | WIRE BUS BAR 28AWG NONE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 150°C | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.99898 | ¥1,998.98 |