10064-28-1-0500-003-1-TS | |
---|---|
DigiKey Part Number | 1175-10064-28-1-0500-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-28-1-0500-003-1-TS |
Description | HOOK-UP STRND 28AWG 30V YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0047" Yellow 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.023" (0.58mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | -80°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.43000 | ¥6.43 |
3 | ¥5.95333 | ¥17.86 |
5 | ¥5.73800 | ¥28.69 |
7 | ¥5.61000 | ¥39.27 |
10 | ¥5.45100 | ¥54.51 |
25 | ¥5.12280 | ¥128.07 |
50 | ¥4.86880 | ¥243.44 |
100 | ¥4.63850 | ¥463.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/959/580/1175_HOOK-UP-STRANDED-ORANGE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/967/055/1175_HOOK-UP-STRANDED-VIOLET_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/967/215/1175_HOOK-UP-STRANDED-BLUE_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/692/1175_HOOK-UP-STRANDED-BROWN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/953/436/1175_HOOK-UP-STRANDED-GREEN_tmb%2864x64%29.jpg)