A02ZR02ZR28H152B | |
---|---|
DigiKey Part Number | 455-3037-ND |
Manufacturer | |
Manufacturer Product Number | A02ZR02ZR28H152B |
Description | JUMPER 02ZR-8M-P - 02ZR-8M-P 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.30000 | ¥11.30 |
10 | ¥9.57800 | ¥95.78 |
100 | ¥8.60050 | ¥860.05 |
1,000 | ¥6.25502 | ¥6,255.02 |
5,000 | ¥5.47315 | ¥27,365.75 |
10,000 | ¥5.19950 | ¥51,995.00 |