5224 | |
---|---|
DigiKey Part Number | 36-5224-ND |
Manufacturer | |
Manufacturer Product Number | 5224 |
Description | BATT CONTACT SOLID MULTIPLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple Cell |
Datasheet | Datasheet |
EDA/CAD Models | 5224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
25 | ¥1.22800 | ¥30.70 |
100 | ¥1.20270 | ¥120.27 |
250 | ¥1.12640 | ¥281.60 |
500 | ¥0.99914 | ¥499.57 |
1,000 | ¥0.75161 | ¥751.61 |
2,500 | ¥0.68752 | ¥1,718.80 |
5,000 | ¥0.64055 | ¥3,202.75 |