5223 | |
---|---|
DigiKey Part Number | 36-5223-ND |
Manufacturer | |
Manufacturer Product Number | 5223 |
Description | BATT CONT SOLID MULT SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 5223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Solid (Positive) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
25 | ¥1.06720 | ¥26.68 |
100 | ¥0.88670 | ¥88.67 |
250 | ¥0.81868 | ¥204.67 |
500 | ¥0.77058 | ¥385.29 |
1,000 | ¥0.72238 | ¥722.38 |
2,500 | ¥0.65816 | ¥1,645.40 |
5,000 | ¥0.61002 | ¥3,050.10 |