1017-1 | |
---|---|
DigiKey Part Number | 36-1017-1-ND |
Manufacturer | |
Manufacturer Product Number | 1017-1 |
Description | BATT CONT SPR MULT 1 CELL PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1017-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.545" (13.84mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
25 | ¥1.27760 | ¥31.94 |
100 | ¥1.05910 | ¥105.91 |
250 | ¥0.97664 | ¥244.16 |
500 | ¥0.91342 | ¥456.71 |
1,000 | ¥0.85522 | ¥855.22 |
2,500 | ¥0.78230 | ¥1,955.75 |