108-2 | |
---|---|
DigiKey Part Number | 36-108-2-ND |
Manufacturer | |
Manufacturer Product Number | 108-2 |
Description | BATT CONTACT SPRING MULTI PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
25 | ¥1.36280 | ¥34.07 |
100 | ¥1.12970 | ¥112.97 |
250 | ¥1.04168 | ¥260.42 |
500 | ¥0.97434 | ¥487.17 |
1,000 | ¥0.91211 | ¥912.11 |
2,500 | ¥0.83438 | ¥2,085.95 |
5,000 | ¥0.77737 | ¥3,886.85 |