209 | |
---|---|
DigiKey Part Number | 36-209-ND |
Manufacturer | |
Manufacturer Product Number | 209 |
Description | BATT CONTACT SPRING MULTIPLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
25 | ¥2.09160 | ¥52.29 |
100 | ¥1.73380 | ¥173.38 |
250 | ¥1.59824 | ¥399.56 |
500 | ¥1.49496 | ¥747.48 |
1,000 | ¥1.39948 | ¥1,399.48 |
2,500 | ¥1.28022 | ¥3,200.55 |
5,000 | ¥1.19274 | ¥5,963.70 |