202 | |
---|---|
DigiKey Part Number | 36-202-ND |
Manufacturer | |
Manufacturer Product Number | 202 |
Description | BATT CONTACT SPRING MULT 2 CEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple 2 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
25 | ¥3.11000 | ¥77.75 |
100 | ¥2.57380 | ¥257.38 |
250 | ¥2.37132 | ¥592.83 |
500 | ¥2.22814 | ¥1,114.07 |
1,000 | ¥2.08521 | ¥2,085.21 |
2,500 | ¥1.89456 | ¥4,736.40 |
5,000 | ¥1.76348 | ¥8,817.40 |