295 | |
---|---|
DigiKey Part Number | 36-295-ND |
Manufacturer | |
Manufacturer Product Number | 295 |
Description | BATT CONT SPRING MULTIPLE 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button Multiple 2 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
25 | ¥3.30360 | ¥82.59 |
100 | ¥3.12210 | ¥312.21 |
250 | ¥2.90848 | ¥727.12 |
500 | ¥2.55234 | ¥1,276.17 |
1,000 | ¥2.21575 | ¥2,215.75 |
2,500 | ¥2.01314 | ¥5,032.85 |
5,000 | ¥1.87387 | ¥9,369.35 |