628 | |
---|---|
DigiKey Part Number | 36-628-ND |
Manufacturer | |
Manufacturer Product Number | 628 |
Description | BATT CONTACT SPRING A PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) A Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 628 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.550" (13.97mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
25 | ¥6.81080 | ¥170.27 |
100 | ¥5.16640 | ¥516.64 |
250 | ¥4.64412 | ¥1,161.03 |
500 | ¥4.36122 | ¥2,180.61 |
1,000 | ¥4.07830 | ¥4,078.30 |
2,500 | ¥3.72466 | ¥9,311.65 |
5,000 | ¥3.44178 | ¥17,208.90 |