54-CBSA-1.0X1.5X0.5 | |
---|---|
DigiKey Part Number | 1798-1030-ND |
Manufacturer | |
Manufacturer Product Number | 54-CBSA-1.0X1.5X0.5 |
Description | RF SHIELD 1" X 1.5" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.500" (38.10mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.25000 | ¥384.25 |
10 | ¥358.47900 | ¥3,584.79 |
30 | ¥343.44900 | ¥10,303.47 |
100 | ¥311.25080 | ¥31,125.08 |
250 | ¥300.51800 | ¥75,129.50 |