EAC10-40-PCB | |
---|---|
DigiKey Part Number | 283-EAC10-40-PCB-ND |
Manufacturer | |
Manufacturer Product Number | EAC10-40-PCB |
Description | FUSE 500V 40A PCB TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40A 500 VAC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial, Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.484" Dia x 1.315" L (12.30mm x 33.40mm) | |
DC Cold Resistance | 0.00171 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.74000 | ¥57.74 |
5 | ¥55.68600 | ¥278.43 |
10 | ¥53.63000 | ¥536.30 |
45 | ¥41.25133 | ¥1,856.31 |
90 | ¥36.31144 | ¥3,268.03 |