Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.49000 | ¥111.49 |
10 | ¥98.79700 | ¥987.97 |
25 | ¥94.99400 | ¥2,374.85 |
50 | ¥91.19460 | ¥4,559.73 |
100 | ¥86.12820 | ¥8,612.82 |
250 | ¥78.52844 | ¥19,632.11 |
500 | ¥73.46216 | ¥36,731.08 |
1,000 | ¥67.38246 | ¥67,382.46 |