5015680207 | |
---|---|
DigiKey Part Number | WM7893TR-ND - Tape & Reel (TR) WM7893CT-ND - Cut Tape (CT) WM7893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015680207 |
Description | CONN HEADER SMD R/A 2POS 1MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015680207 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.126" (3.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥3.06310 | ¥306.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥2.45044 | ¥4,165.75 |
3,400 | ¥2.29727 | ¥7,810.72 |
5,100 | ¥2.22070 | ¥11,325.57 |
8,500 | ¥2.06755 | ¥17,574.18 |
17,000 | ¥2.03692 | ¥34,627.64 |