LFB050CTP | |
---|---|
DigiKey Part Number | LFB050CTP-ND |
Manufacturer | |
Manufacturer Product Number | LFB050CTP |
Description | LIGHT PIPE ROUND 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | LFB050CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.23400 | ¥42.34 |
100 | ¥2.77310 | ¥277.31 |
1,000 | ¥2.18949 | ¥2,189.49 |
2,000 | ¥2.04352 | ¥4,087.04 |
5,000 | ¥1.97055 | ¥9,852.75 |
10,000 | ¥1.94135 | ¥19,413.50 |
25,000 | ¥1.89756 | ¥47,439.00 |