ASZHSZH28K305 | |
---|---|
DigiKey Part Number | 455-3080-ND |
Manufacturer | |
Manufacturer Product Number | ASZHSZH28K305 |
Description | JUMPER SZH-002T-P0.5 X2 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.07000 | ¥5.07 |
10 | ¥4.41500 | ¥44.15 |
25 | ¥4.03800 | ¥100.95 |
50 | ¥3.80120 | ¥190.06 |
100 | ¥3.64270 | ¥364.27 |
250 | ¥3.32612 | ¥831.53 |
500 | ¥3.16766 | ¥1,583.83 |
1,000 | ¥2.61333 | ¥2,613.33 |
3,000 | ¥2.37577 | ¥7,127.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/385/ASZHSZH28K305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/385/ASZHSZH28K305_tmb.jpg)