ANT1818B00FTGNSSS | |
---|---|
DigiKey Part Number | 553-ANT1818B00FTGNSSS-ND |
Manufacturer | |
Manufacturer Product Number | ANT1818B00FTGNSSS |
Description | ANTENNA PATCH GNSS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5845GHz GNSS Ceramic Patch RF Antenna 1.559GHz ~ 1.61GHz -2dBic Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 3dB | |
Gain | -2dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GNSS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.89600 | ¥118.96 |
25 | ¥11.22120 | ¥280.53 |
80 | ¥9.56038 | ¥764.83 |
300 | ¥8.97660 | ¥2,692.98 |
600 | ¥7.90193 | ¥4,741.16 |