ATPG1590R2540A | |
---|---|
DigiKey Part Number | 3155-ATPG1590R2540A-ND |
Manufacturer | |
Manufacturer Product Number | ATPG1590R2540A |
Description | CERAMIC GNSS/GPS PATCH ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.6GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.608GHz 4.45dBic, 4.2dBic Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.6GHz | |
Frequency Range | 1.575GHz ~ 1.608GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | 7dB | |
Gain | 4.45dBic, 4.2dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |