ANT-GNSSCP-TH25L1 | |
---|---|
DigiKey Part Number | 343-ANT-GNSSCP-TH25L1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNSSCP-TH25L1 |
Description | RF ANT GNSS PATCH L1 25X25 PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1.567GHz ~ 1.609GHz 3.5dBi, 4dBi, 4dBi Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNSSCP-TH25L1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.567GHz ~ 1.609GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 5.6, 2.1, 1.7 | |
Return Loss | -3.1dB, -9dB, -11.7dB | |
Gain | 3.5dBi, 4dBi, 4dBi | |
Power - Max | 8 W | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
1,000 | ¥14.46978 | ¥14,469.78 |