74AUP1G58GM,115 | |
---|---|
DigiKey Part Number | 1727-74AUP1G58GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1G58GM,115CT-ND - Cut Tape (CT) 1727-74AUP1G58GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G58GM,115 |
Description | IC CONFIG MULTI-FUNC GATE 6-XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.75400 | ¥27.54 |
25 | ¥2.51960 | ¥62.99 |
100 | ¥1.87450 | ¥187.45 |
250 | ¥1.69856 | ¥424.64 |
500 | ¥1.40560 | ¥702.80 |
1,000 | ¥1.05424 | ¥1,054.24 |
2,500 | ¥0.96638 | ¥2,415.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79029 | ¥3,951.45 |
10,000 | ¥0.72056 | ¥7,205.60 |
25,000 | ¥0.67408 | ¥16,852.00 |
50,000 | ¥0.60434 | ¥30,217.00 |
125,000 | ¥0.59296 | ¥74,120.00 |