ISL43L210IHZ-T | |
---|---|
DigiKey Part Number | ISL43L210IHZ-TTR-ND - Tape & Reel (TR) ISL43L210IHZ-TCT-ND - Cut Tape (CT) ISL43L210IHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL43L210IHZ-T |
Description | IC SWITCH SPDTX1 360MOHM SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 360mOhm (Typ) SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 360mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 2mOhm | |
Voltage - Supply, Single (V+) | 1.1V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 10ns | |
-3db Bandwidth | - | |
Charge Injection | 25pC | |
Channel Capacitance (CS(off), CD(off)) | 40pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.79200 | ¥147.92 |
25 | ¥13.95200 | ¥348.80 |
100 | ¥11.88730 | ¥1,188.73 |
250 | ¥11.16208 | ¥2,790.52 |
500 | ¥9.76688 | ¥4,883.44 |
1,000 | ¥8.09248 | ¥8,092.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.53440 | ¥22,603.20 |
6,000 | ¥7.25536 | ¥43,532.16 |