TLV803SDBZR | |
---|---|
DigiKey Part Number | 296-29196-2-ND - Tape & Reel (TR) 296-29196-1-ND - Cut Tape (CT) 296-29196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803SDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV803SDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.81500 | ¥58.15 |
25 | ¥5.46440 | ¥136.61 |
100 | ¥4.46060 | ¥446.06 |
250 | ¥4.14348 | ¥1,035.87 |
500 | ¥3.52630 | ¥1,763.15 |
1,000 | ¥2.82113 | ¥2,821.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22857 | ¥6,685.71 |
6,000 | ¥2.07486 | ¥12,449.16 |
15,000 | ¥1.99801 | ¥29,970.15 |
30,000 | ¥1.92117 | ¥57,635.10 |