DG4157EDL-T1-GE3 | |
---|---|
DigiKey Part Number | DG4157EDL-T1-GE3TR-ND - Tape & Reel (TR) DG4157EDL-T1-GE3CT-ND - Cut Tape (CT) DG4157EDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4157EDL-T1-GE3 |
Description | IC SWITCH SPDT X 1 1.2OHM SC70-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 28ns | |
-3db Bandwidth | 152MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -41dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.88800 | ¥48.88 |
25 | ¥4.59080 | ¥114.77 |
100 | ¥3.74730 | ¥374.73 |
250 | ¥3.48072 | ¥870.18 |
500 | ¥2.96216 | ¥1,481.08 |
1,000 | ¥2.36980 | ¥2,369.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14763 | ¥6,442.89 |
6,000 | ¥1.99952 | ¥11,997.12 |
15,000 | ¥1.92546 | ¥28,881.90 |
30,000 | ¥1.85141 | ¥55,542.30 |