TMUX1247DCKR | |
---|---|
DigiKey Part Number | 296-TMUX1247DCKRTR-ND - Tape & Reel (TR) 296-TMUX1247DCKRCT-ND - Cut Tape (CT) 296-TMUX1247DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1247DCKR |
Description | IC SWITCH SPDT X 1 3OHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 3Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1247DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 250MHz | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 75nA | |
Crosstalk | -45dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.45500 | ¥44.55 |
25 | ¥4.22360 | ¥105.59 |
100 | ¥3.47020 | ¥347.02 |
250 | ¥3.24440 | ¥811.10 |
500 | ¥2.86696 | ¥1,433.48 |
1,000 | ¥2.65663 | ¥2,656.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56556 | ¥7,696.68 |